Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FC12005L0-0150LCopy
Newark Part No.28AK9923
Product RangeGecko G125 Series
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.200 |
| 5+ | $76.740 |
| 10+ | $71.290 |
| 25+ | $67.970 |
| 50+ | $64.650 |
Price for:Each
Minimum: 1
Multiple: 1
$82.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FC12005L0-0150LCopy
Newark Part No.28AK9923
Product RangeGecko G125 Series
Connector to ConnectorGecko Receptacle to Free End
No. of Positions20Positions
Connector Pitch1.25mm
No. of Rows2 Row
Cable Length - Metric150mm
Cable Length - Imperial5.9"
Product RangeGecko G125 Series
Wire Gauge26AWG
Jacket ColorWhite
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Gecko Receptacle to Free End
Connector Pitch
1.25mm
Cable Length - Metric
150mm
Product Range
Gecko G125 Series
Jacket Color
White
No. of Positions
20Positions
No. of Rows
2 Row
Cable Length - Imperial
5.9"
Wire Gauge
26AWG
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
