Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FV10805F3-1AB1ABPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65AH7202
Product RangeGecko-MT G125 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $72.240 |
| 5+ | $67.530 |
| 10+ | $62.820 |
Price for:Each
Minimum: 1
Multiple: 1
$72.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FV10805F3-1AB1ABPCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.65AH7202
Product RangeGecko-MT G125 Series
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing-
No. of Rows2Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Straight
Product RangeGecko-MT G125 Series
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Beryllium Copper
Contact Termination Type
Through Hole
Pitch Spacing
-
No. of Contacts
10Contacts
Product Range
Gecko-MT G125 Series
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jul-2019)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
