Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoG125-FV12005L0PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel61X9527
Cut Tape61X9527
Product RangeGecko G125
Your Part Number
125 In Stock
200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $24.720 | $24.72 |
| Total Price | $24.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $24.720 |
| 10+ | $21.440 |
| 25+ | $20.510 |
| 50+ | $19.590 |
| 100+ | $18.650 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoG125-FV12005L0PCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel61X9527
Cut Tape61X9527
Product RangeGecko G125
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing1.25mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingThrough Hole Mount
Product RangeGecko G125
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole
SVHCLead (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper
Contact Termination Type
Through Hole
Pitch Spacing
1.25mm
No. of Contacts
20Contacts
Product Range
Gecko G125
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
