Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH2181-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AJ3385
Your Part Number
1,595 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.425 |
| 100+ | $0.405 |
| 250+ | $0.379 |
| 500+ | $0.363 |
| 1000+ | $0.342 |
| 2500+ | $0.318 |
| 5000+ | $0.293 |
Price for:Each
Minimum: 10
Multiple: 10
$4.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH2181-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.30AJ3385
Technical Datasheet
Product Range-
Connector Colour-
Connector MountingPCB Mount
Mounting Hole Dia1.9mm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Product Overview
H2181-05 is a male vertical through board terminal pin.
- Ø1.75mm pin diameter, 5mm mating length for 1.6mm panel thickness
- Gold finish
- Swage for additional mechanical retention
- Product still requires soldering for electrical connection
- Dimension is 7.35 x Ø2.25mm
Technical Specifications
Product Range
-
Connector Mounting
PCB Mount
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Connector Colour
-
Mounting Hole Dia
1.9mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Alternatives for H2181-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
