Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH3161-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX6576
Your Part Number
100,605 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.475 |
| 100+ | $0.410 |
| 500+ | $0.371 |
| 1000+ | $0.356 |
| 2500+ | $0.345 |
| 5000+ | $0.333 |
Price for:Each
Minimum: 10
Multiple: 10
$4.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3161-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX6576
Technical Datasheet
No. of Contacts1Contacts
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Product Range
-
Contact Material
Beryllium Copper
SVHC
Lead (04-Feb-2026)
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Alternatives for H3161-01
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
