Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH3161-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX6577
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 10+ | $0.563 |
| 100+ | $0.540 |
| 250+ | $0.508 |
| 500+ | $0.490 |
| 1000+ | $0.464 |
| 2500+ | $0.435 |
| 5000+ | $0.404 |
Price for:Each
Minimum: 10
Multiple: 10
$5.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoH3161-05Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.08WX6577
Technical Datasheet
No. of Contacts1Contacts
Connector TypePCB Socket
Pitch Spacing-
Product Range-
Row Pitch-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (04-Feb-2026)
Technical Specifications
No. of Contacts
1Contacts
Pitch Spacing
-
Row Pitch
-
Contact Plating
Gold Plated Contacts
Connector Type
PCB Socket
Product Range
-
Contact Material
Brass
SVHC
Lead (04-Feb-2026)
Technical Docs (4)
Alternatives for H3161-05
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
