Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoH9021-01Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29AK0198
Your Part Number
1,806 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.538 |
| 10+ | $0.466 |
| 100+ | $0.404 |
| 500+ | $0.366 |
| 1000+ | $0.351 |
| 2500+ | $0.341 |
| 5000+ | $0.329 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Tin
Overall Length
10.83mm
Product Range
-
Mounting Hole Dia
2.45mm
Overall Length
10.83mm
Length - Below Flange
3.18mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
