Print Page
790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.912 |
| 100+ | $0.789 |
| 250+ | $0.745 |
| 500+ | $0.713 |
| 1000+ | $0.684 |
| 2500+ | $0.647 |
Price for:Each
Minimum: 10
Multiple: 10
$9.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-1071200Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.24WX133
Product RangeM20
Technical Datasheet
Product RangeM20
No. of Positions24Positions
Pitch Spacing2.54mm
For Use WithM20 Series Crimp Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M20
No. of Positions
24Positions
For Use With
M20 Series Crimp Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for M20-1071200
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

