Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM20-7831242Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55K7151
Product RangeM20 Series
Your Part Number
164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 10+ | $3.340 |
| 25+ | $3.000 |
| 50+ | $2.890 |
| 100+ | $2.780 |
| 250+ | $2.650 |
| 500+ | $2.520 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM20-7831242Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.55K7151
Product RangeM20 Series
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
Product RangeM20 Series
No. of Contacts24Contacts
Connector MountingThrough Hole Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
Contact Termination TypeThrough Hole
SVHCNo SVHC (21-Jan-2025)
Alternatives for M20-7831242
1 Product Found
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Product Range
M20 Series
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
No. of Contacts
24Contacts
Contact Plating
Gold Plated Contacts
Contact Termination Type
Through Hole
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
