Print Page
1,385 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.958 |
| 10+ | $0.824 |
| 25+ | $0.778 |
| 50+ | $0.745 |
| 100+ | $0.713 |
| 500+ | $0.644 |
| 1000+ | $0.617 |
| 2500+ | $0.605 |
Price for:Each
Minimum: 1
Multiple: 1
$0.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM22-3020600Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.65AC6164
Product RangeM22
Technical Datasheet
Product RangeM22
No. of Positions12Positions
Pitch Spacing2mm
For Use WithM22 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
M22
No. of Positions
12Positions
For Use With
M22 Series Contacts
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

