Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM225-2540046Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10AH2566
Cut Tape10AH2566
Product RangeM225 Series
Your Part Number
15,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.584 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.584 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM225-2540046Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10AH2566
Cut Tape10AH2566
Product RangeM225 Series
Technical Datasheet
Product RangeM225 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max26AWG
Contact PlatingTin Plated Contacts
For Use WithHarwin M225 Series Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialBeryllium Copper
SVHCNo SVHC (14-Jun-2023)
Alternatives for M225-2540046
1 Product Found
Product Overview
- 0.079" pitch, M225 series, female 26-28AWG cable crimp contact
- Use with female crimp housings M225-455
- Beryllium copper base material of contact
- 100% tin finish over nickel
- 4A max per contact (10 contacts at 25°C) current rating
- Straight connector orientation
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
M225 Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (14-Jun-2023)
Contact Gender
Socket
Wire Size AWG Max
26AWG
For Use With
Harwin M225 Series Housing Connectors
Contact Material
Beryllium Copper
Technical Docs (3)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
