Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM3498-98Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.39X0159
Your Part Number
74 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.450 |
| 25+ | $3.260 |
| 50+ | $3.110 |
| 100+ | $2.970 |
| 250+ | $2.800 |
| 500+ | $2.690 |
| 1000+ | $2.570 |
Price for:Each
Minimum: 1
Multiple: 1
$4.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
M3498-98 is a throughboard horizontal test receptacle for Ø2mm probe.
- 2.8mm PC tail test receptacle (socket, jack)
- Gold finish with black housing
- To mate with a Ø2.03mm probe or plug
- 5A current rating
- Operating temperature range from -40°C to +105°C
- Dimension is 11.50 x 3.95 x 7.89mm
Technical Specifications
For Use With
2mm Dia Test Plugs
Mounting Hole Dia
1.7mm
Insulator Colour
Black
SVHC
No SVHC (04-Feb-2026)
Current Rating
5A
Operating Voltage
1.5kV
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
