Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM55-8005042-0150ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH5850
Product RangeKontrol M55 Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $45.420 |
| 5+ | $42.010 |
| 10+ | $38.600 |
| 25+ | $36.180 |
| 50+ | $34.470 |
| 100+ | $32.820 |
Price for:Each
Minimum: 1
Multiple: 1
$45.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM55-8005042-0150ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.88AH5850
Product RangeKontrol M55 Series
Technical Datasheet
No. of Positions50Positions
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Connector Pitch1.27mm
Product RangeKontrol M55 Series
Cable Assembly Type-
SVHCNo SVHC (21-Jan-2025)
Alternatives for M55-8005042-0150A
2 Products Found
Technical Specifications
No. of Positions
50Positions
Cable Length - Metric
150mm
Product Range
Kontrol M55 Series
SVHC
No SVHC (21-Jan-2025)
Cable Length - Imperial
5.9"
Connector Pitch
1.27mm
Cable Assembly Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
