Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM7682-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71C0236
Your Part Number
4,715 In Stock
12,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.446 |
| 100+ | $0.384 |
| 500+ | $0.347 |
| 1000+ | $0.332 |
| 2500+ | $0.322 |
| 5000+ | $0.310 |
Price for:Each
Minimum: 10
Multiple: 10
$4.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7682-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.71C0236
Technical Datasheet
Accessory TypeJumper Socket
For Use WithM20 Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
-
For Use With
M20 Connectors
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (3)
Alternatives for M7682-05
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
