Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM7767-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ6493
Product RangeM77 Series
Your Part Number
1,882 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.360 |
| 100+ | $0.312 |
| 250+ | $0.293 |
| 500+ | $0.281 |
| 1000+ | $0.265 |
| 2500+ | $0.264 |
| 5000+ | $0.245 |
Price for:Each
Minimum: 10
Multiple: 10
$3.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7767-05Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AJ6493
Product RangeM77 Series
Technical Datasheet
Accessory TypeJumper Socket
For Use WithHarwin M20 Series PCB Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product RangeM77 Series
SVHCTo Be Advised
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
M77 Series
For Use With
Harwin M20 Series PCB Connectors
Pitch Spacing
2.54mm
SVHC
To Be Advised
Technical Docs (1)
Alternatives for M7767-05
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
