Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM7767-05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51M8895
Your Part Number
1,250 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.269 |
| 2000+ | $0.259 |
| 5000+ | $0.248 |
| 10000+ | $0.243 |
Price for:Each
Minimum: 1
Multiple: 1
$0.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM7767-05Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.51M8895
Technical Datasheet
Accessory TypeJumper Socket
For Use WithHarwin M20 Series PCB Connectors
No. of Positions2Positions
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Alternatives for M7767-05
7 Products Found
Technical Specifications
Accessory Type
Jumper Socket
No. of Positions
2Positions
Product Range
-
For Use With
Harwin M20 Series PCB Connectors
Pitch Spacing
2.54mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
