Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-0410005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ6497
Your Part Number
2,625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 10+ | $0.959 |
| 100+ | $0.825 |
| 500+ | $0.744 |
| 1000+ | $0.712 |
| 2500+ | $0.681 |
| 5000+ | $0.652 |
Price for:Each
Minimum: 1
Multiple: 1
$1.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-0410005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.45AJ6497
Technical Datasheet
Product Range-
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithDatamate Connectors
Wire Size AWG Min28AWG
Contact MaterialBrass
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
Lead (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
24AWG
For Use With
Datamate Connectors
Contact Material
Brass
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
