Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-1010398SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67C8781
Product RangeDatamate L-Tek M80-101
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.730 |
| 50+ | $1.610 |
| 100+ | $1.490 |
| 250+ | $1.430 |
| 500+ | $1.350 |
| 1000+ | $1.300 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-1010398SCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.67C8781
Product RangeDatamate L-Tek M80-101
Technical Datasheet
Product RangeDatamate L-Tek M80-101
No. of Contacts3Contacts
No. of Positions3Positions
Pitch Spacing2mm
For Use WithHarwin M80 Series Socket Crimp Contacts
Contact Termination TypeCrimp
No. of Rows1 Row
Connector MountingCable Mount
Contact Plating-
Contact Material-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80-101
No. of Contacts
3Contacts
Pitch Spacing
2mm
Contact Termination Type
Crimp
Connector Mounting
Cable Mount
Contact Material
-
Gender
Receptacle
No. of Positions
3Positions
For Use With
Harwin M80 Series Socket Crimp Contacts
No. of Rows
1 Row
Contact Plating
-
SVHC
No SVHC (04-Feb-2026)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
