Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-263F103-08-00Copy
Newark Part No.83AH1753
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
15 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $21.850 |
Price for:Each
Minimum: 1
Multiple: 1
$21.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-263F103-08-00Copy
Newark Part No.83AH1753
Product RangeDatamate Mix-Tek M80 Series
Technical Datasheet
Product RangeDatamate Mix-Tek M80 Series
No. of Positions11Positions
Pitch Spacing-
For Use WithHarwin Datamate Series Signal & Datamate Mix-Tek Series Power and Coax Socket Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
No. of Positions
11Positions
For Use With
Harwin Datamate Series Signal & Datamate Mix-Tek Series Power and Coax Socket Contacts
Gender
Receptacle
Pitch Spacing
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
