Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-4811005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6411
Product RangeDatamate J-Tek M80 Series
Your Part Number
818 In Stock
410 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.940 |
| 5+ | $19.520 |
| 10+ | $18.100 |
| 25+ | $17.100 |
| 50+ | $16.390 |
| 100+ | $15.710 |
| 250+ | $14.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-4811005Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.75Y6411
Product RangeDatamate J-Tek M80 Series
Technical Datasheet
Product RangeDatamate J-Tek M80 Series
No. of Contacts10Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate J-Tek M80 Series
Gender
Receptacle
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
10Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
