Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-8120605Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6422
Product RangeDatamate L-Tek M80 Series
Your Part Number
1,329 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.090 |
| 10+ | $6.140 |
| 25+ | $5.800 |
| 50+ | $5.560 |
| 100+ | $5.340 |
| 250+ | $5.090 |
| 500+ | $4.840 |
| 1000+ | $4.650 |
Price for:Each
Minimum: 1
Multiple: 1
$7.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-8120605Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.75Y6422
Product RangeDatamate L-Tek M80 Series
Technical Datasheet
Product RangeDatamate L-Tek M80 Series
No. of Contacts6Contacts
Pitch Spacing2mm
Contact Termination TypeCrimp
No. of Rows2 Row
Connector MountingPanel Mount
Contact PlatingGold Plated Contacts
Contact MaterialBeryllium Copper
SVHCLead (04-Feb-2026)
Technical Specifications
Product Range
Datamate L-Tek M80 Series
Gender
Plug
Contact Termination Type
Crimp
Connector Mounting
Panel Mount
Contact Material
Beryllium Copper
No. of Contacts
6Contacts
Pitch Spacing
2mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
