Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-9100099Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K5984
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.810 |
| 10+ | $3.300 |
| 25+ | $3.140 |
| 50+ | $2.990 |
| 100+ | $2.870 |
| 250+ | $2.710 |
| 500+ | $2.610 |
| 1000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-9100099Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.38K5984
Technical Datasheet
Connector to ConnectorCrimp Receptacle to Free End
Cable Length - Imperial5.9"
Cable Length - Metric150mm
Jacket ColorRed
Product Range-
SVHCLead (04-Feb-2026)
Technical Specifications
Connector to Connector
Crimp Receptacle to Free End
Cable Length - Metric
150mm
Product Range
-
Cable Length - Imperial
5.9"
Jacket Color
Red
SVHC
Lead (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
