Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoM80-PM5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75X9973
Product RangeDatamate Mix-Tek M80 Series
Your Part Number
40 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $11.490 |
| 10+ | $9.760 |
| 25+ | $9.240 |
| 50+ | $8.710 |
| 100+ | $8.300 |
| 250+ | $7.780 |
| 500+ | $7.420 |
Price for:Each
Minimum: 1
Multiple: 1
$11.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoM80-PM5Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.75X9973
Product RangeDatamate Mix-Tek M80 Series
Technical Datasheet
Product RangeDatamate Mix-Tek M80 Series
Contact GenderPin
Contact Termination TypeSolder
Wire Size AWG Max10AWG
Contact PlatingGold Plated Contacts
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCLead
Technical Specifications
Product Range
Datamate Mix-Tek M80 Series
Contact Termination Type
Solder
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
SVHC
Lead
Contact Gender
Pin
Wire Size AWG Max
10AWG
For Use With
Harwin Datamate Mix-Tek Series Power & Coax Circular Housing Connects
Contact Material
Copper Alloy
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
