Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoP25-3226Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK4510
Product RangeP25-xx26 Series
Your Part Number
625 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.810 |
| 10+ | $4.180 |
| 25+ | $3.950 |
| 50+ | $3.790 |
| 100+ | $3.650 |
| 250+ | $3.480 |
| 500+ | $3.310 |
| 1000+ | $3.190 |
Price for:Each
Minimum: 1
Multiple: 1
$4.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoP25-3226Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.29AK4510
Product RangeP25-xx26 Series
Technical Datasheet
Centerline Spacing2.54mm
Connector Tip StyleCrown - Tapered
Current Rating3A
Overall Length33.3mm
Overall Length33.3mm
Spring Force Initial-
Spring Force Working Travel250g
Product RangeP25-xx26 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Centerline Spacing
2.54mm
Current Rating
3A
Overall Length
33.3mm
Spring Force Working Travel
250g
SVHC
Lead (04-Feb-2026)
Connector Tip Style
Crown - Tapered
Overall Length
33.3mm
Spring Force Initial
-
Product Range
P25-xx26 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
