Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS01-50250500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8453
Your Part Number
27 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.030 |
| 10+ | $6.200 |
| 25+ | $5.910 |
| 50+ | $5.710 |
| 100+ | $5.510 |
| 250+ | $5.310 |
| 500+ | $5.110 |
| 1000+ | $4.950 |
Price for:Each
Minimum: 1
Multiple: 1
$7.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS01-50250500Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8453
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialNickel Silver
Product Length50mm
Length50mm
Width25mm
Product Width25mm
Product Depth5mm
Depth5mm
Attenuation-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
50mm
Width
25mm
Product Depth
5mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Nickel Silver
Length
50mm
Product Width
25mm
Depth
5mm
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
