Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS0911-46RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8462
Your Part Number
4,413 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.407 |
| 10+ | $0.383 |
| 25+ | $0.353 |
| 50+ | $0.329 |
| 100+ | $0.293 |
| 250+ | $0.263 |
| 500+ | $0.239 |
| 1000+ | $0.221 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS0911-46RCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.40AJ8462
Technical Datasheet
Shielding TypeEMI Shielding
Contact TypeClip
Contact TypeClip
Gasket MaterialBeryllium Copper
Product Range-
Product Length2.3mm
Product Width1.2mm
Product Depth-
Product Depth-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Contact Type
Clip
Product Range
-
Product Width
1.2mm
Product Depth
-
Contact Type
Clip
Gasket Material
Beryllium Copper
Product Length
2.3mm
Product Depth
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
