Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1751-46Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK9484
Product RangeS1751 Series
Your Part Number
4,551 In Stock
11,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.295 |
| 10+ | $0.251 |
| 25+ | $0.238 |
| 50+ | $0.228 |
| 100+ | $0.218 |
| 250+ | $0.207 |
| 500+ | $0.198 |
| 1000+ | $0.189 |
Price for:Each
Minimum: 1
Multiple: 1
$0.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1751-46Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.51AK9484
Product RangeS1751 Series
Technical Datasheet
Product RangeS1751 Series
Connector Colour-
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialBrass
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
S1751-46 is a SMT test point ideal for use with standard test probes, test lead clips and hooks.
- 3.25 x 1.63mm footprint, 2mm high
- Maximum 2A current rating
- 100% tin over nickel plating
- Operating temperature range from -55°C to +125°C
Technical Specifications
Product Range
S1751 Series
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Connector Colour
-
Mounting Hole Dia
-
Contact Plating
Tin Plated Contacts
Technical Docs (4)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
