Print Page
S1941-42R
Spring Contact, Multi Directional, Finger In, SMT, Beryllium Copper, 9.6mm x 5.7mm x 7.25mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS1941-42RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel30AH0032
Re-Reel69AH2919RL
Cut Tape69AH2919
Your Part Number
3,418 In Stock
3,289 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.877 | $0.88 |
| Total Price | $0.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.877 |
| 10+ | $0.646 |
| 25+ | $0.619 |
| 50+ | $0.584 |
| 100+ | $0.562 |
| 500+ | $0.533 |
| 1000+ | $0.519 |
| 5000+ | $0.509 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $0.740 |
| 1050+ | $0.641 |
| 1750+ | $0.608 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS1941-42RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel30AH0032
Re-Reel69AH2919RL
Cut Tape69AH2919
Technical Datasheet
Shielding TypeEMI Shielding
Contact TypeSpring
Contact TypeSpring
Gasket MaterialBeryllium Copper
Product Range-
Length9.6mm
Product Length9.6mm
Width5.7mm
Product Width5.7mm
Depth7.25mm
Product Depth7.25mm
Attenuation-
Product Depth7.25mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Contact Type
Spring
Product Range
-
Product Length
9.6mm
Product Width
5.7mm
Product Depth
7.25mm
Product Depth
7.25mm
Contact Type
Spring
Gasket Material
Beryllium Copper
Length
9.6mm
Width
5.7mm
Depth
7.25mm
Attenuation
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
