Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS2751-46RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40AJ8472
Your Part Number
9,869 In Stock
22,469 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.409 |
| 10+ | $0.333 |
| 100+ | $0.270 |
| 500+ | $0.229 |
| 1000+ | $0.200 |
| 2500+ | $0.178 |
| 10000+ | $0.161 |
| 25000+ | $0.148 |
Price for:Each
Minimum: 1
Multiple: 1
$0.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS2751-46RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.40AJ8472
Technical Datasheet
Product Range-
Connector ColourNatural
Connector MountingSurface Mount
Mounting Hole Dia-
Contact MaterialBrass
Contact PlatingTin over Nickel Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
S2751-46R is a hardware - test point. It is ideal for use with standard test probes, micro test lead clips and hooks.
- Conforms to 2012 metric (0805 imperial) package/footprint size, 1.4mm high, tin finish
- Vertical connector orientation
- Operating temperature range from -55°C to +125°C
- 3.5A current rating
- 260°C for 10 seconds maximum soldering temperature
Technical Specifications
Product Range
-
Connector Mounting
Surface Mount
Contact Material
Brass
SVHC
No SVHC (04-Feb-2026)
Connector Colour
Natural
Mounting Hole Dia
-
Contact Plating
Tin over Nickel Plated Contacts
Technical Docs (1)
Alternatives for S2751-46R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
