Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7061-42RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AH2192
Your Part Number
9,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 1 | $0.334 | $0.33 |
| Total Price | $0.33 | ||
Full Reel
| Quantity | Price |
|---|---|
| 1500+ | $0.334 |
| 3000+ | $0.303 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7061-42RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.82AH2192
Technical Datasheet
Accessory TypeShield Finger
Contact TypeSpring
For Use WithPCB Shielding and Grounding Applications
Gasket MaterialTitanium Copper Alloy
Product Range-
Product Length6.95mm
Product Width2.5mm
Product Depth5.6mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shield Finger
For Use With
PCB Shielding and Grounding Applications
Product Range
-
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
Gasket Material
Titanium Copper Alloy
Product Length
6.95mm
Product Depth
5.6mm
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
