Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS7091-42RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44W4415
Your Part Number
81,870 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.410 |
| 100+ | $0.359 |
| 250+ | $0.320 |
| 500+ | $0.290 |
| 1000+ | $0.259 |
| 2500+ | $0.240 |
| 5000+ | $0.224 |
| 10000+ | $0.207 |
Price for:Each
Minimum: 10
Multiple: 10
$4.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS7091-42RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.44W4415
Technical Datasheet
Accessory TypeShield Finger
Contact TypeSpring
Gasket MaterialTitanium Copper Alloy
For Use WithPCB Shielding and Grounding Applications
Product Range-
Product Length4mm
Product Width2.5mm
Product Depth2.7mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Accessory Type
Shield Finger
Gasket Material
Titanium Copper Alloy
Product Range
-
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Contact Type
Spring
For Use With
PCB Shielding and Grounding Applications
Product Length
4mm
Product Depth
2.7mm
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
