Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHARWIN
Manufacturer Part NoS8101-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23T8617
Your Part Number
42,815 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.324 |
| 25+ | $0.259 |
| 50+ | $0.247 |
| 100+ | $0.235 |
| 500+ | $0.212 |
| 1000+ | $0.202 |
| 5000+ | $0.198 |
| 10000+ | $0.194 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8101-46RCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.23T8617
Technical Datasheet
Cable Clamp / Clip TypeSurface Mount Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialCopper
Cable Clamp / Clip ColourGray
External Length5mm
External Width4.1mm
Height1.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Clamp / Clip Type
Surface Mount Cable Clamp
Cable Clamp / Clip Material
Copper
External Length
5mm
Height
1.5mm
SVHC
No SVHC (04-Feb-2026)
Internal Diameter
-
Cable Clamp / Clip Colour
Gray
External Width
4.1mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
