Print Page
2,362 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.749 | $0.75 |
| Total Price | $0.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.749 |
| 10+ | $0.646 |
| 100+ | $0.562 |
| 500+ | $0.505 |
Full Reel
| Quantity | Price |
|---|---|
| 1400+ | $0.522 |
| 2800+ | $0.474 |
| 5600+ | $0.444 |
| 8400+ | $0.431 |
| 14000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS9141-45RCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Full Reel95AC7486
Re-Reel46AC1940
Cut Tape46AC1940
Product RangeSYCAMORE
Technical Datasheet
Tab Size - Metric-
Tab Size - Imperial-
Terminal MaterialBeryllium Copper
Mounting Hole Dia2.6mm
Terminal PlatingGold
Product RangeSYCAMORE
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tab Size - Metric
-
Terminal Material
Beryllium Copper
Terminal Plating
Gold
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
-
Mounting Hole Dia
2.6mm
Product Range
SYCAMORE
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

