Print Page
111-00659
Cable Tie, High Temp, ETFE (Ethylene Tetrafluoroethylene), Blue, 100 mm, 2.5 mm, 22 mm, 80 N
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00659Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75Y4060
Product RangeT Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $120.360 |
| 5+ | $107.430 |
| 10+ | $102.310 |
| 25+ | $100.270 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$120.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00659Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75Y4060
Product RangeT Series
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max22mm
Minimum Loop Tensile Strength80N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Product Overview
The T18R-ETFE-BU-C1 is a 100mm blue Cable Tie made of ETFE (ethylene tetrafluoroethylene)/Tefzel. This T-series cable tie features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head has high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ties ensures a simple and quick installation. Whilst easily installed by hand manual and pneumatic (for high volume applications). Ideal for routing, bundling and securing of cables, pipes and hoses.
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
100mm
Cable Bundle Diameter Max
22mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
80N
Product Range
T Series
Technical Docs (1)
Alternatives for 111-00659
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
