Print Page
111-00732
Cable Tie, High Temp, ETFE (Ethylene Tetrafluoroethylene), Blue, 201 mm, 4.7 mm, 50 mm, 222 N
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00732Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75Y4062
Product RangeT Series
Your Part Number
116 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $190.240 |
| 5+ | $169.810 |
| 10+ | $161.700 |
| 25+ | $158.470 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$190.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-00732Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.75Y4062
Product RangeT Series
Technical Datasheet
Cable Tie MaterialETFE (Ethylene Tetrafluoroethylene)
Cable Tie ColourBlue
Cable Tie Length201mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max50mm
Minimum Loop Tensile Strength222N
Cable Tie TypeStandard
Product RangeT Series
SVHCTo Be Advised
Product Overview
The T50R-ETFE-BU-C1 is a Cable Tie made of polyamide 6.6 and can be used for routing, bundling and securing of cables, pipes and hoses. The head design guarantees high tensile strength, as well as a low insertion force. The bent tail design allows quick and simple installations by hand. For high volume applications, tensioning tools are available to ensure consistent and safe installation.
- Made from 100% high quality plastic, allows for good recycling
- Inside serration for a strong hold onto bundles
- Simply to insert due to bent tail
- MK3SP, MK3PNSP2, MK7P, EVO7, MK7HT, MK20, MK6, MK9/EVO9 and MK21 Application tools
- UL94V-2 Flammability
Technical Specifications
Cable Tie Material
ETFE (Ethylene Tetrafluoroethylene)
Cable Tie Length
201mm
Cable Bundle Diameter Max
50mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Blue
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
222N
Product Range
T Series
Technical Docs (1)
Alternatives for 111-00732
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
