Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00013Copy
Newark Part No.33P8278
Product RangeTEXTIE Series
Your Part Number
397 In Stock
275 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.180 |
| 15+ | $14.480 |
| 50+ | $13.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$15.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No130-00013Copy
Newark Part No.33P8278
Product RangeTEXTIE Series
Technical Datasheet
Fastener Length - Imperial8"
Fastener Length - Metric200mm
Fastener Width - Imperial0.5"
Fastener Width - Metric12.5mm
Fastener ColourBlack
Fastener MaterialNylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length-
Product RangeTEXTIE Series
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Fastener Length - Imperial
8"
Fastener Width - Imperial
0.5"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
-
SVHC
No SVHC (19-Jan-2021)
Fastener Length - Metric
200mm
Fastener Width - Metric
12.5mm
Fastener Material
Nylon 6.6 (Polyamide 6.6), PP (Polypropylene)
Minimum Loop Tensile Strength
-
Product Range
TEXTIE Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
