Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No148-90037Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AC0187
Product RangeHelaCon Plus Mini Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.340 |
| 6+ | $28.440 |
| 13+ | $23.670 |
| 33+ | $21.720 |
| 133+ | $17.790 |
| 333+ | $17.520 |
| 666+ | $17.100 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$33.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No148-90037Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AC0187
Product RangeHelaCon Plus Mini Series
Technical Datasheet
Product RangeHelaCon Plus Mini Series
TerminationPush In
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Terminal TypeWire Splice
Insulator ColourOrange (Transparent)
Insulator MaterialPC (Polycarbonate)
Terminal Material-
SVHCTo Be Advised
Technical Specifications
Product Range
HelaCon Plus Mini Series
Wire Size AWG Min
22AWG
Conductor Area CSA
2.5mm²
Insulator Colour
Orange (Transparent)
Terminal Material
-
Termination
Push In
Wire Size AWG Max
12AWG
Terminal Type
Wire Splice
Insulator Material
PC (Polycarbonate)
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
