Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M7174
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $96.120 |
| 5+ | $90.550 |
| 10+ | $85.660 |
| 25+ | $83.440 |
| 50+ | $79.360 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$96.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-00200Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M7174
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialSteel
Cable Clamp / Clip ColourWhite
External Length35mm
External Width25mm
Height-
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Steel
External Length
35mm
Height
-
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
White
External Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
