Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01630Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC5698
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $795.030 |
| 2+ | $696.680 |
| 3+ | $676.190 |
| 5+ | $577.830 |
| 13+ | $536.850 |
| 25+ | $520.460 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$795.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01630Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.17AC5698
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height4.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Black
Length
19mm
Height
4.8mm
SVHC
To Be Advised
Mounting Hole Dia
3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
