Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01908Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M2999
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.190 |
| 5+ | $18.830 |
| 10+ | $17.920 |
| 25+ | $16.860 |
| 50+ | $15.940 |
| 100+ | $14.390 |
| 250+ | $13.900 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$20.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-01908Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.26M2999
Technical Datasheet
Mount Fixing TypePush Barb
Mounting Hole Dia6.3mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length7.3mm
Width22mm
Height8.8mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Push Barb
Mount Colour
Natural
Length
7.3mm
Height
8.8mm
SVHC
To Be Advised
Mounting Hole Dia
6.3mm
Mount Material
Nylon (Polyamide)
Width
22mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
