Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-12819Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0292
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.220 |
| 25+ | $1.110 |
| 50+ | $1.040 |
| 100+ | $0.986 |
| 500+ | $0.920 |
| 1000+ | $0.864 |
| 2500+ | $0.802 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-12819Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0292
Technical Datasheet
Mount Fixing Type-
Mounting Hole Dia3.2mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length26mm
Width23mm
Height6.5mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Mount Fixing Type
-
Mount Colour
Natural
Length
26mm
Height
6.5mm
SVHC
No SVHC (27-Jun-2024)
Mounting Hole Dia
3.2mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
23mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
