Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13604Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87K2118
Your Part Number
14 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $14.680 |
| 15+ | $13.170 |
| 50+ | $12.140 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13604Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87K2118
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter-
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length25mm
External Width25mm
Height11.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
25mm
Height
11.5mm
SVHC
To Be Advised
Internal Diameter
-
Cable Clamp / Clip Colour
Natural
External Width
25mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
