Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M3398
Your Part Number
32 In Stock
15 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $26.190 |
| 15+ | $25.010 |
| 50+ | $23.820 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27019Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M3398
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia5.5mm
Mount ColourNatural
Mount MaterialNylon (Polyamide)
Length25mm
Width17mm
Height13.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
25mm
Height
13.5mm
SVHC
To Be Advised
Mounting Hole Dia
5.5mm
Mount Material
Nylon (Polyamide)
Width
17mm
Product Range
-
Technical Docs (1)
Alternatives for 151-27019
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
