Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27202Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M3401
Your Part Number
72 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $61.590 |
| 3+ | $55.880 |
| 5+ | $53.760 |
| 10+ | $45.300 |
| 25+ | $41.910 |
| 50+ | $39.800 |
| 100+ | $37.250 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$61.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27202Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.24M3401
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourBlack
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width19mm
Height16mm
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Black
Length
40mm
Height
16mm
SVHC
No SVHC (19-Jan-2021)
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
