Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27219Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M3402
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.400 |
| 15+ | $56.710 |
| 50+ | $54.040 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$59.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-27219Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.24M3402
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia6mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length40mm
Width19mm
Height16mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
40mm
Height
16mm
SVHC
To Be Advised
Mounting Hole Dia
6mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
