Print Page
151-28349
Cable Tie Mount, Type MB3A 4 Way Entry, Adhesive, Screw, 3.1 mm, Natural, Nylon 6.6 (Polyamide 6.6)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28349Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0295
Product RangeMB Series
Also Known AsMB3A
Your Part Number
450 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $48.020 |
| 5+ | $45.090 |
| 10+ | $43.140 |
| 25+ | $41.380 |
| 50+ | $39.260 |
| 100+ | $37.400 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$48.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28349Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.35M0295
Product RangeMB Series
Also Known AsMB3A
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia3.1mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width19mm
Height3.8mm
Product RangeMB Series
SVHCTo Be Advised
Product Overview
The 151-28349 is a Screw-fixing Tie Mount where speed, simplicity and a firm fixing bases are required these self adhesive mounts are ideal. Nylon 6.6 (polyamide 6.6) construction, screw mount fixing type. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Self-adhesive , screwable
- Simple to install with a screw or bolt
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4-way Entry for cable tie for quicker and more flexible installation
Applications
Industrial, Communications & Networking, Commercial, Automation & Process Control
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
19mm
Height
3.8mm
SVHC
To Be Advised
Mounting Hole Dia
3.1mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
19mm
Product Range
MB Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
