Print Page
151-28415
Cable Tie Mount, 4 Way Entry, Adhesive, Screw, 4 mm, Natural, Nylon 6.6 (Polyamide 6.6), 28 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28415Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03M5924
Also Known AsMB4A-PA66-WH (50)
Your Part Number
1,054 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.220 |
| 5+ | $21.650 |
| 10+ | $20.620 |
| 25+ | $19.400 |
| 50+ | $18.340 |
| 100+ | $16.560 |
| 250+ | $15.980 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$23.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-28415Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.03M5924
Also Known AsMB4A-PA66-WH (50)
Technical Datasheet
Mount Fixing TypeAdhesive, Screw
Mounting Hole Dia4mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length28mm
Width28mm
Height4.7mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The MB series from HellermannTyton are self adhesive, screw fixing cable tie mounts. The cable tie mounts are used where speed, simplicity and a firm fixing base are required. Particularly suitable for use in control cabinets, telecoms equipment or domestic appliances where the use of holes, screws or nuts and bolts are impractical or undesirable.
- Square-cut, self-adhesive, screwable
- Simple to install
- Excellent security, particularly in areas of high vibration
- Maximum adhesive surface area to achieve high pull-off force
- 4-way entry for cable tie for quicker and more flexible installation
- Tough Polyamide 6.6 material
Applications
Industrial
Technical Specifications
Mount Fixing Type
Adhesive, Screw
Mount Colour
Natural
Length
28mm
Height
4.7mm
SVHC
No SVHC (17-Jan-2023)
Mounting Hole Dia
4mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
28mm
Product Range
-
Technical Docs (1)
Alternatives for 151-28415
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
