Print Page
151-31103 CTAM110C2
Cable Tie Mount, 4 Way Anchor, Rivet, Screw, 4.3 mm, White, Nylon 6.6 (Polyamide 6.6), 20.4 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31103 CTAM110C2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74Y9745
Your Part Number
87 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $41.000 |
| 5+ | $36.590 |
| 10+ | $34.840 |
| 25+ | $32.660 |
| 50+ | $32.000 |
| 100+ | $31.350 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$41.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-31103 CTAM110C2Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.74Y9745
Technical Datasheet
Mount Fixing TypeRivet, Screw
Mounting Hole Dia4.3mm
Mount ColourWhite
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length20.4mm
Width10.2mm
Height5.1mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
White
Length
20.4mm
Height
5.1mm
SVHC
To Be Advised
Mounting Hole Dia
4.3mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
10.2mm
Product Range
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
