Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5383
Product RangeHelagaine Twist-In Series
Your Part Number
36 In Stock
1 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.480 |
| 5+ | $21.010 |
| 10+ | $20.030 |
| 25+ | $19.150 |
| 50+ | $18.090 |
| 100+ | $17.150 |
Price for:Each
Minimum: 1
Multiple: 1
$22.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01011Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69AK5383
Product RangeHelagaine Twist-In Series
Technical Datasheet
Sleeving / Tubing TypeSelf-Closing Wrap
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter5mm
Length - Metric5m
Length - Imperial16.4ft
Product RangeHelagaine Twist-In Series
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Self-Closing Wrap
Sleeving Colour
Black
Length - Metric
5m
Product Range
Helagaine Twist-In Series
Sleeving Material
PE (Polyester)
Internal Diameter
5mm
Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
