Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M2542
Your Part Number
25 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $40.550 |
| 15+ | $35.460 |
Price for:Each
Minimum: 1
Multiple: 1
$40.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No176-50030Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.42M2542
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialFibreglass / PU (Polyurethane)
Sleeving ColourBlue
Internal Diameter4mm
Length - Metric25m
Length - Imperial82ft
Product Range-
SVHCTo Be Advised
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Blue
Length - Metric
25m
Product Range
-
Sleeving Material
Fibreglass / PU (Polyurethane)
Internal Diameter
4mm
Length - Imperial
82ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
